03453HS1ZX010 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


SCHURTER Inc.
In Stock: 841
Unit Price: ¥35.95000
Datasheet
Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03453HS1ZX010

DigiKey Part Number
F4886-ND
Manufacturer
Manufacturer Product Number
03453HS1ZX010
Description
FUSE HLDR CART 250V 20A PNL MNT
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Mfr
Fuse Type
Cartridge
Series
Fuseholder Type
Holder
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Voltage
Mounting Type
Termination Style
Quick Connect - 0.187" (4.7mm)
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Contact Material
Copper Alloy
Current Rating (Amps)
20 A
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0031.1653SCHURTER Inc.841486-1164-ND¥35.95000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.09000¥37.09
5¥30.77600¥153.88
10¥28.39600¥283.96
50¥23.55480¥1,177.74
100¥21.72480¥2,172.48
300¥19.09833¥5,729.50
500¥17.98080¥8,990.40
1,000¥16.61576¥16,615.76
Manufacturers Standard Package