
03420014HXL | |
|---|---|
DigiKey Part Number | F4865-ND |
Manufacturer | |
Manufacturer Product Number | 03420014HXL |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Solder Lug |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Brass |
Current Rating (Amps) 20 A | Contact Finish Tin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.99000 | ¥48.99 |
| 5 | ¥40.66000 | ¥203.30 |
| 10 | ¥37.52000 | ¥375.20 |
| 50 | ¥31.11660 | ¥1,555.83 |
| 100 | ¥28.69600 | ¥2,869.60 |
| 300 | ¥25.22133 | ¥7,566.40 |
| 500 | ¥23.74222 | ¥11,871.11 |
| 1,000 | ¥22.56763 | ¥22,567.63 |







