
0311025.M | |
|---|---|
DigiKey Part Number | 0311025.M-ND |
Manufacturer | |
Manufacturer Product Number | 0311025.M |
Description | FUSE GLASS 25A 32VAC/VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Fuse Type |
Mfr | Current Rating (Amps) |
Series | Voltage Rating - AC 32 V |
Packaging Bulk | Voltage Rating - DC |
Part Status Active | Package / Case |
Mounting Type Requires Holder | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.57000 | ¥4.57 |
| 5 | ¥3.79600 | ¥18.98 |
| 10 | ¥3.50100 | ¥35.01 |
| 50 | ¥2.90600 | ¥145.30 |
| 100 | ¥2.68230 | ¥268.23 |
| 250 | ¥2.41120 | ¥602.80 |
| 500 | ¥2.22424 | ¥1,112.12 |
| 1,000 | ¥2.05101 | ¥2,051.01 |
| 5,000 | ¥1.69619 | ¥8,480.95 |



