20 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0287020.H

DigiKey Part Number
F11066-ND
Manufacturer
Manufacturer Product Number
0287020.H
Description
FUSE AUTO 20A 32VDC BLADE ATO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Package / Case
Series
Melting I²t
520.0
Packaging
Bulk
Approval Agency
CSA, UL
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Mounting Type
Requires Holder
Color
Yellow
Fuse Type
Size / Dimension
0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm)
Current Rating (Amps)
DC Cold Resistance
0.00338 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,890
Factory Stock: 14,700
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.37000¥5.37
5¥4.44000¥22.20
10¥4.09100¥40.91
50¥3.39680¥169.84
100¥3.13350¥313.35
300¥2.75807¥827.42
500¥2.59848¥1,299.24
1,000¥2.39587¥2,395.87
5,000¥1.98096¥9,904.80
Manufacturers Standard Package