
0216010.MRET1SPP | |
|---|---|
DigiKey Part Number | 18-0216010.MRET1SPPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0216010.MRET1SPP |
Description | FUSE CERAMIC 10A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Cut Tape (CT) | Melting I²t 154.34 |
Part Status Active | Approval Agency CE, CSA, KC, METI, SEMKO, UL, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0079 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.73000 | ¥5.73 |
| 5 | ¥4.72800 | ¥23.64 |
| 10 | ¥4.36000 | ¥43.60 |
| 50 | ¥3.61880 | ¥180.94 |
| 100 | ¥3.33940 | ¥333.94 |
| 250 | ¥3.00208 | ¥750.52 |
| 500 | ¥2.76912 | ¥1,384.56 |



