Fuse Holder 20 A 32V 1 Circuit Cartridge Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01500215Z

DigiKey Part Number
F3106-ND
Manufacturer
Manufacturer Product Number
01500215Z
Description
FUSE HOLDER CART 32V 20A IN LINE
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Fuse Holder 20 A 32V 1 Circuit Cartridge Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Mfr
Fuse Type
Cartridge
Series
Fuseholder Type
Holder
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Voltage
Mounting Type
Termination Style
Wire Leads
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Contact Material
Brass
Current Rating (Amps)
20 A
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.95000¥56.95
5¥47.24000¥236.20
10¥43.59100¥435.91
50¥36.15020¥1,807.51
100¥33.33680¥3,333.68
300¥29.29587¥8,788.76
500¥27.57542¥13,787.71
1,000¥26.61358¥26,613.58
Manufacturers Standard Package