



LLC54BAS | |
|---|---|
DigiKey Part Number | 5666-LLC54BAS-ND |
Manufacturer | |
Manufacturer Product Number | LLC54BAS |
Description | CONTROL LIQ LEV 120VAC FILL ADJ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Controller High/Low Level SPDT (1 Form C) 120VAC Socketable |
Datasheet | Datasheet |
Category | Features Adjustable Sensitivity |
Manufacturer Littelfuse Inc. | Output Type Relay |
Series | Contact Form SPDT (1 Form C) |
Packaging Bulk | Contact Rating @ Voltage 5A @ 240VAC |
Part Status Active | Mounting Type Socketable |
Type High/Low Level | Termination Style Plug In, 8 Pin (Octal) |
Voltage - Supply 120VAC | Operating Temperature -20°C ~ 60°C |
Sensitivity 1kOhm ~ 100kOhm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,389.21000 | ¥1,389.21 |
| 10 | ¥1,153.13600 | ¥11,531.36 |
| 25 | ¥1,078.12680 | ¥26,953.17 |
| 50 | ¥1,028.54960 | ¥51,427.48 |



