
LFD55863Z | |
|---|---|
DigiKey Part Number | LFD55863Z-ND |
Manufacturer | |
Manufacturer Product Number | LFD55863Z |
Description | PWR DISTRIB BLOCK 3POS 760A 600V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Pole Power Distribution Block 760 A 600 V |
Datasheet | Datasheet |
Category | Load Side Connections Per Pole 8 |
Manufacturer Littelfuse Inc. | Line Side Connection Type Screw Connection |
Series | Load Side Connection Type Screw Connection |
Packaging Box | Line Side Wire/Stud Size 500MCM (kcmil) - #4CU/AL |
Part Status Active | Load Side Wire/Stud Size 2/0 - #14CU/AL |
Type Power Distribution Block | Voltage - Rated 600 V |
Number of Poles 3 | Current Rating (Amps) 760 A |
Line Side Connections Per Pole 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,651.60000 | ¥2,651.60 |
| 10 | ¥2,065.04200 | ¥20,650.42 |
| 25 | ¥1,929.24360 | ¥48,231.09 |




