
LFD35553Z | |
|---|---|
DigiKey Part Number | 5666-LFD35553Z-ND |
Manufacturer | |
Manufacturer Product Number | LFD35553Z |
Description | PWR DISTRIB BLOCK 3POS 350A 600V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Pole Power Distribution Block 350 A 600 V |
Datasheet | Datasheet |
Category | Load Side Connections Per Pole 6 |
Manufacturer Littelfuse Inc. | Line Side Connection Type Screw Connection |
Series | Load Side Connection Type Screw Connection |
Packaging Box | Line Side Wire/Stud Size 2/0 - #14CU/AL |
Part Status Active | Load Side Wire/Stud Size 4 - #14CU/AL |
Type Power Distribution Block | Voltage - Rated 600 V |
Number of Poles 3 | Current Rating (Amps) 350 A |
Line Side Connections Per Pole 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,224.89000 | ¥1,224.89 |
| 10 | ¥924.61000 | ¥9,246.10 |
| 25 | ¥852.72280 | ¥21,318.07 |
| 50 | ¥811.49860 | ¥40,574.93 |
| 100 | ¥779.28940 | ¥77,928.94 |

