Impulse Relay SPDT (1 Form C) 230VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Impulse Relay SPDT (1 Form C) 230VAC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ALT230-S

DigiKey Part Number
5666-ALT230-S-ND
Manufacturer
Manufacturer Product Number
ALT230-S
Description
RELAY IMPULSE SPDT 230V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Impulse Relay SPDT (1 Form C) 230VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
240VAC - Nom
Mfr
Coil Type
Latching, Single Coil
Series
Features
Debounce Delay
Packaging
Bulk
Termination Style
Plug In, 8 Pin (Octal)
Part Status
Active
Operating Temperature
-40°C ~ 50°C
Mounting Type
Approval Agency
CSA, UL
Coil Voltage
Relay Type
Contact Form
SPDT (1 Form C)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥971.34000¥971.34
10¥864.92300¥8,649.23
25¥825.83680¥20,645.92
50¥797.42820¥39,871.41
100¥769.97870¥76,997.87
Manufacturers Standard Package