



ALT115-S-SW | |
|---|---|
DigiKey Part Number | 5666-ALT115-S-SW-ND |
Manufacturer | |
Manufacturer Product Number | ALT115-S-SW |
Description | RELAY IMPULSE SPDT 115V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Impulse Relay SPDT (1 Form C) 115VAC Coil Socketable |
Datasheet | Datasheet |
Category | Switching Voltage 240VAC - Nom |
Mfr | Coil Type Latching, Single Coil |
Series | Features Debounce Delay |
Packaging Bulk | Termination Style Plug In, 8 Pin (Octal) |
Part Status Active | Operating Temperature -40°C ~ 50°C |
Mounting Type | Approval Agency CSA, UL |
Coil Voltage | Relay Type |
Contact Form SPDT (1 Form C) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,061.45000 | ¥1,061.45 |
| 10 | ¥945.14300 | ¥9,451.43 |
| 25 | ¥902.43240 | ¥22,560.81 |
| 50 | ¥871.38760 | ¥43,569.38 |
| 100 | ¥841.39210 | ¥84,139.21 |


