Voltage Asymmetry, Voltage Sensing AC 475 ~ 600VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Asymmetry, Voltage Sensing AC 475 ~ 600VAC
455575
455575
HVAC - Take a Load Off – Protect Control Sense

455575

DigiKey Part Number
5666-455575-ND
Manufacturer
Manufacturer Product Number
455575
Description
3-PHASE LINE-LOAD VOLT MON/ 47
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Voltage Asymmetry, Voltage Sensing AC 475 ~ 600VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delay Time
Fixed, 2 Sec; 2 Sec ~ 30 Sec
Manufacturer
Littelfuse Inc.
Voltage - Supply
475 ~ 600VAC
Series
Output Type
Relay
Packaging
Bulk
Circuit
SPDT (1 Form C)
Part Status
Active
Contact Rating @ Voltage
10A @ 240VAC
Type
Voltage Asymmetry, Voltage Sensing AC
Mounting Type
Chassis Mount
Trip Status
Energized High/Low
Operating Temperature
-40°C ~ 70°C
Trip Range
475 ~ 600V AC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Factory Stock: 63
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,012.99000¥3,012.99
10¥2,518.53400¥25,185.34
25¥2,365.83640¥59,145.91
Manufacturers Standard Package