15A 1 kVDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0SPF015.H

DigiKey Part Number
F5975-ND
Manufacturer
Manufacturer Product Number
0SPF015.H
Description
FUSE CARTRIDGE 15A 1KVDC 5AG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
15A 1 kVDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
1 kVDC
Manufacturer
Littelfuse Inc.
Response Time
Fast Blow
Series
Applications
Solar (Photovoltaic)
Packaging
Bulk
Approval Agency
CE, CSA, UL, VDE
Part Status
Active
Breaking Capacity @ Rated Voltage
20kA
Mounting Type
Requires Holder
Package / Case
5AG, 10mm x 38mm (Midget)
Fuse Type
Cartridge
Size / Dimension
0.406" Dia x 1.500" L (10.31mm x 38.10mm)
Current Rating (Amps)
15A
DC Cold Resistance
0.00799 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,546
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥200.54000¥200.54
5¥166.41600¥832.08
10¥153.54100¥1,535.41
50¥127.23420¥6,361.71
100¥117.27150¥11,727.15
300¥102.94370¥30,883.11
500¥96.83846¥48,419.23
1,000¥89.46579¥89,465.79
Manufacturers Standard Package