3 Pole Power Splicer Terminal Block 175 A 600 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0LS25723ZXDIN

DigiKey Part Number
5666-0LS25723ZXDIN-ND
Manufacturer
Manufacturer Product Number
0LS25723ZXDIN
Description
PWR SPLICE BLOCK 3POS 175A 600V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Pole Power Splicer Terminal Block 175 A 600 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Load Side Connections Per Pole
1
Manufacturer
Littelfuse Inc.
Line Side Connection Type
Screw Connection
Series
Load Side Connection Type
Screw Connection
Packaging
Bulk
Line Side Wire/Stud Size
2/0 - #14CU/AL
Part Status
Active
Load Side Wire/Stud Size
2/0 - #14CU/AL
Type
Power Splicer Terminal Block
Voltage - Rated
600 V
Number of Poles
3
Current Rating (Amps)
175 A
Line Side Connections Per Pole
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥553.30000¥553.30
Manufacturers Standard Package