Adapter Connector D-Sub, 37 Pin Female To D-Sub, 37 Pin Male Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector D-Sub, 37 Pin Female To D-Sub, 37 Pin Male Free Hanging (In-Line)

340104106B 37PS

DigiKey Part Number
3963-340104106B37PS-ND
Manufacturer
Manufacturer Product Number
340104106B 37PS
Description
CONN DSUB ADAPTER DB37F DB37M
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 37 Pin Female To D-Sub, 37 Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Manufacturer
Littelfuse Aerospace
Shell Material, Finish
Aluminum Alloy, Nickel Plated, Electroless
Series
Contact Finish
Gold
Packaging
Bag
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Connector Saver
Voltage Rating
150 V
Convert To (Adapter End)
D-Sub, 37 Pin Female
Current Rating (Amps)
2.5 A
Convert From (Adapter End)
D-Sub, 37 Pin Male
Housing Color
Silver
Number of Rows
2
Operating Temperature
-55°C ~ 125°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,317.28000¥5,317.28
10¥4,520.82700¥45,208.27
Manufacturers Standard Package