Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOC3023S-TA

DigiKey Part Number
160-MOC3023S-TATR-ND - Tape & Reel (TR)
160-MOC3023S-TACT-ND - Cut Tape (CT)
160-MOC3023S-TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MOC3023S-TA
Description
OPTOISOLATOR 5KV TRIAC 1CH 6-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
MOC3023S-TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - LED Trigger (Ift) (Max)
5mA
Manufacturer
Lite-On Inc.
Current - Hold (Ih)
250µA (Typ)
Series
Voltage - Forward (Vf) (Typ)
1.15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - DC Forward (If) (Max)
50 mA
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Output Type
Triac
Mounting Type
Surface Mount
Zero Crossing Circuit
No
Package / Case
6-SMD, Gull Wing
Number of Channels
1
Supplier Device Package
6-SMD
Voltage - Isolation
5000Vrms
Approval Agency
CQC, CSA, TUV, UL, VDE
Voltage - Off State
400 V
Base Product Number
Static dV/dt (Min)
1kV/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MOC3021SMIsocom Components 2004 LTD1,04058-MOC3021SM-ND¥7.86000Similar
In-Stock: 9,606
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.29000¥5.29
10¥3.67200¥36.72
100¥2.65380¥265.38
500¥2.19916¥1,099.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.04955¥2,049.55
2,000¥1.92253¥3,845.06
3,000¥1.85728¥5,571.84
5,000¥1.78356¥8,917.80
7,000¥1.73968¥12,177.76
10,000¥1.69685¥16,968.50
Manufacturers Standard Package