


MOC3023M | |
|---|---|
DigiKey Part Number | MOC3023MLT-ND |
Manufacturer | |
Manufacturer Product Number | MOC3023M |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Current - LED Trigger (Ift) (Max) 5mA |
Manufacturer Lite-On Inc. | Current - Hold (Ih) 250µA (Typ) |
Series | Voltage - Forward (Vf) (Typ) 1.15V |
Packaging Tube | Current - DC Forward (If) (Max) 50 mA |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Output Type Triac | Mounting Type Through Hole |
Zero Crossing Circuit No | Package / Case 6-DIP (0.300", 7.62mm) |
Number of Channels 1 | Supplier Device Package 6-DIP |
Voltage - Isolation 5000Vrms | Approval Agency CQC, CSA, TUV, UL, VDE |
Voltage - Off State 400 V | Base Product Number |
Static dV/dt (Min) 1kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOC3020TVM | onsemi | 597 | MOC3020TVM-ND | ¥6.78000 | Similar |
| MOC3021TVM | onsemi | 165 | MOC3021TVM-ND | ¥7.28000 | Similar |
| MOC3022TVM | onsemi | 189 | MOC3022TVM-ND | ¥6.78000 | Similar |
| MOC3023TVM | onsemi | 4,055 | 1990-MOC3023TVM-ND | ¥6.78000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 65 | ¥3.01785 | ¥196.16 |
| 130 | ¥2.76408 | ¥359.33 |
| 520 | ¥2.36204 | ¥1,228.26 |
| 1,040 | ¥2.20451 | ¥2,292.69 |
| 2,015 | ¥2.07636 | ¥4,183.87 |
| 5,005 | ¥1.92987 | ¥9,659.00 |
| 10,010 | ¥1.83777 | ¥18,396.08 |
| 25,025 | ¥1.73734 | ¥43,476.93 |




