Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP
6 DIP

MOC3021M

DigiKey Part Number
MOC3021MLT-ND
Manufacturer
Manufacturer Product Number
MOC3021M
Description
OPTOISOLATOR 5KV TRIAC 1CH 6-DIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
EDA/CAD Models
MOC3021M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - LED Trigger (Ift) (Max)
15mA
Manufacturer
Lite-On Inc.
Current - Hold (Ih)
250µA (Typ)
Series
Voltage - Forward (Vf) (Typ)
1.15V
Packaging
Tube
Current - DC Forward (If) (Max)
50 mA
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Output Type
Triac
Mounting Type
Through Hole
Zero Crossing Circuit
No
Package / Case
6-DIP (0.300", 7.62mm)
Number of Channels
1
Supplier Device Package
6-DIP
Voltage - Isolation
5000Vrms
Approval Agency
CQC, CSA, TUV, UL, VDE
Voltage - Off State
400 V
Base Product Number
Static dV/dt (Min)
1kV/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MOC3020TVMonsemi597MOC3020TVM-ND¥6.78000Similar
MOC3021TVMonsemi165MOC3021TVM-ND¥7.28000Similar
MOC3022TVMonsemi189MOC3022TVM-ND¥6.78000Similar
MOC3023TVMonsemi4,0551990-MOC3023TVM-ND¥6.78000Similar
In-Stock: 3,757
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.29000¥5.29
65¥2.81569¥183.02
130¥2.57638¥334.93
520¥2.19744¥1,142.67
1,040¥2.04897¥2,130.93
2,015¥1.92804¥3,885.00
5,005¥1.78981¥8,958.00
10,010¥1.70289¥17,045.93
25,025¥1.60810¥40,242.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.