Image for LTV826STA1-V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTV826STA1-V

DigiKey Part Number
160-LTV826STA1-VTR-ND - Tape & Reel (TR)
160-LTV826STA1-VCT-ND - Cut Tape (CT)
160-LTV826STA1-VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTV826STA1-V
Description
OPTOISOLATOR 5KV 2CH TRANS 8-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 2 Channel 8-SMD
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Lite-On Inc.
Voltage - Output (Max)
80V
Series
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
2
Vce Saturation (Max)
200mV
Voltage - Isolation
5000Vrms
Operating Temperature
-30°C ~ 100°C
Current Transfer Ratio (Min)
50% @ 5mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
600% @ 5mA
Package / Case
8-SMD, Gull Wing
Rise / Fall Time (Typ)
4µs, 3µs
Supplier Device Package
8-SMD
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,645
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.29000¥6.29
10¥4.37500¥43.75
100¥3.18890¥318.89
500¥2.65798¥1,328.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.48365¥2,483.65
2,000¥2.33566¥4,671.32
3,000¥2.25967¥6,779.01
5,000¥2.17383¥10,869.15
7,000¥2.12277¥14,859.39
10,000¥2.07293¥20,729.30
Manufacturers Standard Package