
LTV356TB-V | |
|---|---|
DigiKey Part Number | 160-LTV356TB-VTR-ND - Tape & Reel (TR) 160-LTV356TB-VCT-ND - Cut Tape (CT) 160-LTV356TB-VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV356TB-V |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Lite-On Inc. | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SOP |
Input Type DC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥2.10100 | ¥21.01 |
| 100 | ¥1.48860 | ¥148.86 |
| 500 | ¥1.21122 | ¥605.61 |
| 1,000 | ¥1.11959 | ¥1,119.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.00141 | ¥3,004.23 |
| 6,000 | ¥0.94113 | ¥5,646.78 |
| 9,000 | ¥0.91018 | ¥8,191.62 |
| 15,000 | ¥0.87521 | ¥13,128.15 |
| 21,000 | ¥0.85440 | ¥17,942.40 |
| 30,000 | ¥0.83410 | ¥25,023.00 |

