


LTV-846S | |
|---|---|
DigiKey Part Number | 160-1365-5-ND |
Manufacturer | |
Manufacturer Product Number | LTV-846S |
Description | OPTOISOLTR 5KV 4CH TRANS 16-SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 4 Channel 16-SMD |
Datasheet | Datasheet |
EDA/CAD Models | LTV-846S Models |
Category | Output Type Transistor |
Manufacturer Lite-On Inc. | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 4 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 16-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 16-SMD |
Input Type DC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.22000 | ¥14.22 |
| 25 | ¥8.97120 | ¥224.28 |
| 100 | ¥7.64150 | ¥764.15 |
| 500 | ¥6.55050 | ¥3,275.25 |
| 1,000 | ¥6.19414 | ¥6,194.14 |
| 2,000 | ¥5.89213 | ¥11,784.26 |
| 5,000 | ¥5.56270 | ¥27,813.50 |
| 10,000 | ¥5.35763 | ¥53,576.30 |











