


LTST-S326GEKT | |
|---|---|
DigiKey Part Number | 160-2237-2-ND - Tape & Reel (TR) 160-2237-1-ND - Cut Tape (CT) 160-2237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S326GEKT |
Description | LED GREEN/RED CLR CHIP SMD R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Green, Red 569nm Green, 621nm Red LED Indication - Discrete 2.1V Green, 2V Red 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V Green, 2V Red |
Mfr | Current - Test 20mA Green, 20mA Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Wavelength - Peak 565nm Green, 630nm Red |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 1.00mm |
Lens Size 2.00mm x 1.00mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.59600 | ¥15.96 |
| 100 | ¥1.11810 | ¥111.81 |
| 500 | ¥0.90176 | ¥450.88 |
| 1,000 | ¥0.83014 | ¥830.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.73771 | ¥2,213.13 |
| 6,000 | ¥0.69046 | ¥4,142.76 |
| 9,000 | ¥0.66619 | ¥5,995.71 |
| 15,000 | ¥0.63876 | ¥9,581.40 |
| 21,000 | ¥0.62244 | ¥13,071.24 |
| 30,000 | ¥0.60650 | ¥18,195.00 |





