
LTST-S110KSKT | |
|---|---|
DigiKey Part Number | 160-LTST-S110KSKTTR-ND - Tape & Reel (TR) 160-LTST-S110KSKTCT-ND - Cut Tape (CT) 160-LTST-S110KSKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S110KSKT |
Description | LED YELLOW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.1V 1204 (3210 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-S110KSKT Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 588nm |
Lens Color Colorless | Package / Case 1204 (3210 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 1.50mm |
Lens Size 2.00mm x 1.00mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥1.07500 | ¥10.75 |
| 100 | ¥0.74510 | ¥74.51 |
| 500 | ¥0.59396 | ¥296.98 |
| 1,000 | ¥0.54367 | ¥543.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.47864 | ¥1,435.92 |
| 6,000 | ¥0.44535 | ¥2,672.10 |
| 9,000 | ¥0.42823 | ¥3,854.07 |
| 15,000 | ¥0.40886 | ¥6,132.90 |
| 21,000 | ¥0.39733 | ¥8,343.93 |
| 30,000 | ¥0.38606 | ¥11,581.80 |


