Orange 621nm LED Indication - Discrete 2V 1209 (3224 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 621nm LED Indication - Discrete 2V 1209 (3224 Metric)
1209 (3224 Metric)

LTST-C930EKT

DigiKey Part Number
160-1214-2-ND - Tape & Reel (TR)
160-1214-1-ND - Cut Tape (CT)
160-1214-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C930EKT
Description
LED ORANGE CLEAR CHIP SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Orange 621nm LED Indication - Discrete 2V 1209 (3224 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
25°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
630nm
Lens Color
Colorless
Package / Case
1209 (3224 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 2.40mm W
Lens Style
Round with Domed Top
Height (Max)
2.40mm
Lens Size
1.80mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,640
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.74000¥1.74
10¥1.19900¥11.99
100¥0.83610¥83.61
500¥0.66854¥334.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥0.58436¥876.54
3,000¥0.54113¥1,623.39
4,500¥0.51890¥2,335.05
7,500¥0.49371¥3,702.82
10,500¥0.47870¥5,026.35
15,000¥0.46404¥6,960.60
Manufacturers Standard Package