Yellow 592nm LED Indication - Discrete 2V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 592nm LED Indication - Discrete 2V 0402 (1005 Metric)
0402 (1005 Metric)

LTST-C281KSKT

DigiKey Part Number
160-LTST-C281KSKTTR-ND - Tape & Reel (TR)
160-LTST-C281KSKTCT-ND - Cut Tape (CT)
160-LTST-C281KSKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C281KSKT
Description
LED YELLOW CLEAR CHIP SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Yellow 592nm LED Indication - Discrete 2V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
130°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
588nm
Lens Color
Colorless
Package / Case
0402 (1005 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.00mm L x 0.50mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.35mm
Lens Size
0.50mm x 1.00mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QBLP595-Y-2QT Brightek (QTB)4,9401516-QBLP595-Y-2CT-ND¥1.98000Similar
QBLP595-Y-2897QT Brightek (QTB)4,6551516-QBLP595-Y-2897CT-ND¥2.65000Similar
In-Stock: 16,017
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.98000¥1.98
10¥1.34800¥13.48
100¥0.94200¥94.20
500¥0.75588¥377.94
1,000¥0.69418¥694.18
2,000¥0.64155¥1,283.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.58375¥2,918.75
10,000¥0.54758¥5,475.80
15,000¥0.52901¥7,935.15
25,000¥0.50802¥12,700.50
35,000¥0.49553¥17,343.55
50,000¥0.48334¥24,167.00
Manufacturers Standard Package