
LTST-C171EKT | |
|---|---|
DigiKey Part Number | 160-1422-2-ND - Tape & Reel (TR) 160-1422-1-ND - Cut Tape (CT) 160-1422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C171EKT |
Description | LED RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 621nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 630nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.90mm |
Lens Size 1.40mm x 1.25mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.76100 | ¥7.61 |
| 100 | ¥0.52270 | ¥52.27 |
| 500 | ¥0.41284 | ¥206.42 |
| 1,000 | ¥0.37604 | ¥376.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.32843 | ¥985.29 |
| 6,000 | ¥0.30399 | ¥1,823.94 |
| 9,000 | ¥0.29142 | ¥2,622.78 |
| 15,000 | ¥0.27718 | ¥4,157.70 |
| 21,000 | ¥0.26869 | ¥5,642.49 |
| 30,000 | ¥0.26040 | ¥7,812.00 |









