Red 631nm LED Indication - Discrete 2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 631nm LED Indication - Discrete 2V 1206 (3216 Metric)
1206 (3216 Metric)

LTST-C150KRKT

DigiKey Part Number
160-1405-2-ND - Tape & Reel (TR)
160-1405-1-ND - Cut Tape (CT)
160-1405-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C150KRKT
Description
LED RED CLEAR 1206 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red 631nm LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
130°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
639nm
Lens Color
Colorless
Package / Case
1206 (3216 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 1.60mm W
Lens Style
Rectangle with Flat Top
Height (Max)
1.10mm
Lens Size
2.06mm x 1.60mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 432,862
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.24000¥1.24
10¥0.84400¥8.44
100¥0.58060¥58.06
500¥0.45998¥229.99
1,000¥0.41962¥419.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.38635¥1,159.05
6,000¥0.35841¥2,150.46
9,000¥0.34403¥3,096.27
15,000¥0.32776¥4,916.40
21,000¥0.31806¥6,679.26
30,000¥0.30860¥9,258.00
Manufacturers Standard Package