


LTST-C150KFKT | |
|---|---|
DigiKey Part Number | 160-1403-2-ND - Tape & Reel (TR) 160-1403-1-ND - Cut Tape (CT) 160-1403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C150KFKT |
Description | LED ORANGE CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 611nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.10mm |
Lens Size 2.06mm x 1.60mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-LX1206SOC-TR | Lumex Opto/Components Inc. | 23,807 | 67-1696-1-ND | ¥3.80000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.84400 | ¥8.44 |
| 100 | ¥0.58390 | ¥58.39 |
| 500 | ¥0.46196 | ¥230.98 |
| 1,000 | ¥0.42160 | ¥421.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.36909 | ¥1,107.27 |
| 6,000 | ¥0.34219 | ¥2,053.14 |
| 9,000 | ¥0.32834 | ¥2,955.06 |
| 15,000 | ¥0.31267 | ¥4,690.05 |
| 21,000 | ¥0.30332 | ¥6,369.72 |
| 30,000 | ¥0.29420 | ¥8,826.00 |







