Phototransistors 940nm Top View T-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR-4206

DigiKey Part Number
160-1988-ND
Manufacturer
Manufacturer Product Number
LTR-4206
Description
SENSOR PHOTO 940NM TOP VIEW T1
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Phototransistors 940nm Top View T-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
940nm
Manufacturer
Lite-On Inc.
Viewing Angle
20°
Packaging
Bulk
Power - Max
100 mW
Part Status
Active
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
30 V
Orientation
Top View
Current - Collector (Ic) (Max)
4.8 mA
Operating Temperature
-40°C ~ 85°C
Current - Dark (Id) (Max)
100 nA
Package / Case
T-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,523
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.56000¥2.56
10¥1.73700¥17.37
100¥1.22480¥122.48
500¥0.99024¥495.12
1,000¥0.91276¥912.76
2,000¥0.84673¥1,693.46
5,000¥0.77435¥3,871.75
10,000¥0.72909¥7,290.90
25,000¥0.67963¥16,990.75
Manufacturers Standard Package