
LTP-3786E | |
|---|---|
DigiKey Part Number | 160-1011-ND |
Manufacturer | |
Manufacturer Product Number | LTP-3786E |
Description | DISP 14SEG 0.54" DBL OR-RD 18DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange-Red 14-Segment, Alphanumeric 2 Character Common Anode 2V 20mA 0.833" H x 0.992" W x 0.307" D (21.15mm x 25.20mm x 7.80mm) 18-DIP |
Datasheet | Datasheet |
Category | Color Orange-Red |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 2.3mcd |
Number of Characters 2 | Wavelength - Peak 630nm |
Size / Dimension 0.833" H x 0.992" W x 0.307" D (21.15mm x 25.20mm x 7.80mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.54" (13.72mm) | Package / Case 18-DIP |
Display Type 14-Segment, Alphanumeric | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.23000 | ¥24.23 |
| 20 | ¥16.20500 | ¥324.10 |
| 100 | ¥13.66620 | ¥1,366.62 |
| 500 | ¥11.92732 | ¥5,963.66 |
| 1,000 | ¥11.36082 | ¥11,360.82 |
| 2,000 | ¥10.88125 | ¥21,762.50 |
| 5,000 | ¥10.35858 | ¥51,792.90 |











