
LTM-8522HR | |
|---|---|
DigiKey Part Number | 160-1980-5-ND |
Manufacturer | |
Manufacturer Product Number | LTM-8522HR |
Description | DISPLAY 7SEG 0.56" TRP RED 18DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 3 Character Serial Input 0.4mA 0.750" H x 1.484" W x 0.315" D (19.05mm x 37.70mm x 8.00mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Common Pin Serial Input |
Manufacturer Lite-On Inc. | Color Red |
Packaging Tube | Current - Test 0.4mA |
Part Status Active | Millicandela Rating 2.4mcd |
Number of Characters 3 | Wavelength - Peak 635nm |
Size / Dimension 0.750" H x 1.484" W x 0.315" D (19.05mm x 37.70mm x 8.00mm) | Power Dissipation (Max) 335mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 18-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.48000 | ¥35.48 |
| 13 | ¥25.40769 | ¥330.30 |
| 104 | ¥20.61692 | ¥2,144.16 |
| 507 | ¥18.25923 | ¥9,257.43 |
| 1,001 | ¥17.49108 | ¥17,508.57 |
| 2,002 | ¥16.82771 | ¥33,689.08 |
| 5,005 | ¥16.10539 | ¥80,607.48 |

