Yellow 590nm LED Indication - Discrete 2.05V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL2R3KSK

DigiKey Part Number
160-1686-ND
Manufacturer
Manufacturer Product Number
LTL2R3KSK
Description
LED YELLOW CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2.05V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.05V
Mfr
Current - Test
20mA
Packaging
Bulk
Viewing Angle
30°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
591nm
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
8.70mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
5mm, T-1 3/4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OVLFY3C7TT Electronics/Optek Technology17,190365-1183-ND¥0.23000Similar
SLI-560DT3FRohm Semiconductor237846-SLI-560DT3F-ND¥0.65000Similar
SLI-570Y2T3FRohm Semiconductor902846-SLI-570Y2T3F-ND¥0.63000Similar
In-Stock: 12,229
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.15000¥2.15
10¥1.46400¥14.64
100¥1.02300¥102.30
500¥0.82254¥411.27
1,000¥0.75629¥756.29
2,000¥0.69977¥1,399.54
5,000¥0.63775¥3,188.75
10,000¥0.59894¥5,989.40
25,000¥0.55651¥13,912.75
Manufacturers Standard Package