
LTL2H3KEK | |
|---|---|
DigiKey Part Number | 160-1669-ND |
Manufacturer | |
Manufacturer Product Number | LTL2H3KEK |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.05V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.05V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 15° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 632nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.70mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 383-2SURC/S400-A6 | Everlight Electronics Co Ltd | 1,403 | 383-2SURC/S400-A6-ND | ¥4.80000 | Similar |
| HLMP-EG08-YZ000 | Broadcom Limited | 12,330 | 516-HLMP-EG08-YZ000-ND | ¥6.95000 | Similar |
| HLMP-EG08-Z2000 | Broadcom Limited | 15,466 | HLMP-EG08-Z2000-ND | ¥6.95000 | Similar |
| HLMP-EG10-WZ000 | Broadcom Limited | 13,309 | 516-HLMP-EG10-WZ000-ND | ¥6.53000 | Similar |
| HLMP-EG15-PS000 | Broadcom Limited | 18,504 | 516-HLMP-EG15-PS000-ND | ¥5.79000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.50500 | ¥15.05 |
| 100 | ¥1.05360 | ¥105.36 |
| 500 | ¥0.84784 | ¥423.92 |
| 1,000 | ¥0.77994 | ¥779.94 |
| 2,000 | ¥0.72193 | ¥1,443.86 |
| 5,000 | ¥0.65831 | ¥3,291.55 |
| 10,000 | ¥0.61851 | ¥6,185.10 |
| 25,000 | ¥0.57500 | ¥14,375.00 |







