LTL-4291N | ||
---|---|---|
DigiKey Part Number | 160-1968-ND | |
Manufacturer | ||
Manufacturer Product Number | LTL-4291N | |
Description | LED ORANGE DIFFUSED T-1 T/H | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Orange 621nm LED Indication - Discrete 2V Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Orange | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.16500 | ¥11.65 |
100 | ¥0.54150 | ¥54.15 |
500 | ¥0.49964 | ¥249.82 |
1,000 | ¥0.39143 | ¥391.43 |
2,000 | ¥0.38311 | ¥766.22 |
5,000 | ¥0.33314 | ¥1,665.70 |
10,000 | ¥0.29983 | ¥2,998.30 |
25,000 | ¥0.29326 | ¥7,331.50 |