
LTL-4253 | |
|---|---|
DigiKey Part Number | 160-1133-ND |
Manufacturer | |
Manufacturer Product Number | LTL-4253 |
Description | LED YELLOW DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 10mA |
Packaging Bulk | Viewing Angle 36° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 585nm |
Lens Color Yellow | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 8.60mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5219673F | Dialight | 1,965 | 5219673F-ND | ¥8.19000 | Similar |
| HLMP-3416 | Broadcom Limited | 3,628 | 516-1336-ND | ¥4.96000 | Similar |
| HLMP-3650 | Broadcom Limited | 16,534 | 516-1341-ND | ¥6.95000 | Similar |
| HLMP-3651 | Broadcom Limited | 6,734 | 516-HLMP-3651-ND | ¥6.95000 | Similar |
| HLMP-D401 | Broadcom Limited | 14,200 | 516-1330-ND | ¥5.04000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.95100 | ¥9.51 |
| 100 | ¥0.65660 | ¥65.66 |
| 500 | ¥0.52166 | ¥260.83 |
| 1,000 | ¥0.47675 | ¥476.75 |
| 2,000 | ¥0.43830 | ¥876.60 |
| 5,000 | ¥0.39605 | ¥1,980.25 |
| 10,000 | ¥0.36956 | ¥3,695.60 |
| 25,000 | ¥0.34056 | ¥8,514.00 |










