
LTL-4251NLC | |
|---|---|
DigiKey Part Number | 160-1962-ND |
Manufacturer | |
Manufacturer Product Number | LTL-4251NLC |
Description | LED YELLOW DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 1.8V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 2mA |
Packaging Bulk | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 585nm |
Lens Color Yellow | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 6.00mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3.00mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-1719 | Broadcom Limited | 32,183 | 516-1309-ND | ¥4.30000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.59600 | ¥15.96 |
| 100 | ¥1.11810 | ¥111.81 |
| 500 | ¥0.90174 | ¥450.87 |
| 1,000 | ¥0.83012 | ¥830.12 |
| 2,000 | ¥0.76909 | ¥1,538.18 |
| 5,000 | ¥0.70213 | ¥3,510.65 |
| 10,000 | ¥0.66024 | ¥6,602.40 |
| 25,000 | ¥0.61446 | ¥15,361.50 |




