
LTL-4231N | |
|---|---|
DigiKey Part Number | 160-1142-ND |
Manufacturer | |
Manufacturer Product Number | LTL-4231N |
Description | LED GREEN DIFFUSED T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | LTL-4231N Models |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 10mA |
Part Status Active | Viewing Angle 60° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Green | Wavelength - Peak 565nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Height (Max) 5.85mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.83500 | ¥8.35 |
| 100 | ¥0.57480 | ¥57.48 |
| 500 | ¥0.45518 | ¥227.59 |
| 1,000 | ¥0.41515 | ¥415.15 |
| 2,000 | ¥0.38100 | ¥762.00 |
| 5,000 | ¥0.34339 | ¥1,716.95 |
| 10,000 | ¥0.31979 | ¥3,197.90 |
| 25,000 | ¥0.29395 | ¥7,348.75 |









