
LTL-30EHJH96 | |
|---|---|
DigiKey Part Number | LTL-30EHJH96-ND |
Manufacturer | |
Manufacturer Product Number | LTL-30EHJH96 |
Description | LED GRN/ORANGE-RED DIFF T/H R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green, Orange-Red 572nm Green, 625nm Orange-Red LED Indication - Discrete 2.1V Green, 2V Orange-Red Radial - 3 Leads |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V Green, 2V Orange-Red |
Mfr | Current - Test 20mA Green, 20mA Orange-Red |
Packaging Tray | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Cathode | Wavelength - Peak 565nm Green, 630nm Orange-Red |
Lens Color White | Package / Case Radial - 3 Leads |
Lens Transparency Diffused | Size / Dimension 15.70mm L x 7.50mm W |
Millicandela Rating | Height (Max) 7.85mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5.00mm Dia |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 90 | ¥2.69689 | ¥242.72 |
| 180 | ¥2.47500 | ¥445.50 |
| 540 | ¥2.18726 | ¥1,181.12 |
| 1,080 | ¥2.04008 | ¥2,203.29 |
| 2,070 | ¥1.92215 | ¥3,978.85 |
| 5,040 | ¥1.78758 | ¥9,009.40 |
| 10,080 | ¥1.70085 | ¥17,144.57 |
| 25,020 | ¥1.60693 | ¥40,205.39 |


