LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Red Diffused 2V 25mA Rectangle with Flat Top 8.89mm x 3.81mm Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL-2300HR

DigiKey Part Number
160-1903-5-ND
Manufacturer
Manufacturer Product Number
LTL-2300HR
Description
LED LGT BAR 8.89X3.81MM RED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Red Diffused 2V 25mA Rectangle with Flat Top 8.89mm x 3.81mm Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Millicandela Rating
4.2mcd
Manufacturer
Lite-On Inc.
Lens Type
Diffused
Packaging
Tube
Lens Style
Rectangle with Flat Top
Part Status
Active
Lens Size
8.89mm x 3.81mm
Color
Red
Voltage Rating
2V
Wavelength - Peak
635nm
Mounting Type
Through Hole
Configuration
Bar - Single, DIP
Base Product Number
Current
25mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,120
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.76000¥9.76
50¥5.53260¥276.63
100¥5.09430¥509.43
500¥4.31198¥2,155.99
1,000¥4.05594¥4,055.94
2,000¥3.83877¥7,677.54
5,000¥3.60172¥18,008.60
10,000¥3.45406¥34,540.60
25,000¥3.29318¥82,329.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.