
LTL-10253W | |
|---|---|
DigiKey Part Number | 160-1088-ND |
Manufacturer | |
Manufacturer Product Number | LTL-10253W |
Description | LED YELLOW DIFFUSED T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Size 4.75mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 10mA |
Part Status Active | Viewing Angle 60° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Yellow | Wavelength - Peak 585nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Height (Max) 8.20mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.15800 | ¥11.58 |
| 100 | ¥0.80550 | ¥80.55 |
| 500 | ¥0.64340 | ¥321.70 |
| 1,000 | ¥0.58957 | ¥589.57 |
| 2,000 | ¥0.54363 | ¥1,087.26 |
| 5,000 | ¥0.49316 | ¥2,465.80 |
| 10,000 | ¥0.46155 | ¥4,615.50 |
| 25,000 | ¥0.42697 | ¥10,674.25 |





