Image for LTC-2623E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC-2623E

DigiKey Part Number
LTC-2623E-ND
Manufacturer
Manufacturer Product Number
LTC-2623E
Description
DISP 7SEG 0.28" QUAD OR-RD 16DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Orange-Red 7-Segment Clock 4 Character Common Anode 2V 20mA 0.394" H x 1.191" W x 0.240" D (10.00mm x 30.26mm x 6.10mm) 16-DIP (0.300", 7.62mm), 15 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Orange-Red
Manufacturer
Lite-On Inc.
Voltage - Forward (Vf) (Typ)
2V
Packaging
Tube
Current - Test
20mA
Part Status
Active
Millicandela Rating
2mcd
Number of Characters
4
Wavelength - Peak
630nm
Size / Dimension
0.394" H x 1.191" W x 0.240" D (10.00mm x 30.26mm x 6.10mm)
Power Dissipation (Max)
75mW
Digit/Alpha Size
0.28" (7.00mm)
Package / Case
16-DIP (0.300", 7.62mm), 15 Leads
Display Type
7-Segment Clock
Base Product Number
Common Pin
Common Anode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,326
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.67000¥32.67
16¥22.76313¥364.21
112¥18.72714¥2,097.44
512¥16.64029¥8,519.83
1,008¥15.92844¥16,055.87
2,000¥15.31732¥30,634.64
5,008¥14.64229¥73,328.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.