
HSDL-4230 | |
|---|---|
DigiKey Part Number | 516-1262-ND |
Manufacturer | |
Manufacturer Product Number | HSDL-4230 |
Description | EMITTER IR 875NM 100MA T 1 3/4 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 875nm 1.5V 100mA 39mW/sr @ 50mA 17° T 1 3/4 |
Category | Voltage - Forward (Vf) (Typ) 1.5V |
Manufacturer Lite-On Inc. | Viewing Angle 17° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case T 1 3/4 |
Radiant Intensity (Ie) Min @ If 39mW/sr @ 50mA | Base Product Number |
Wavelength 875nm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.01000 | ¥9.01 |
| 10 | ¥6.34300 | ¥63.43 |
| 100 | ¥4.69310 | ¥469.31 |
| 500 | ¥3.96072 | ¥1,980.36 |
| 1,000 | ¥3.72097 | ¥3,720.97 |
| 2,000 | ¥3.51750 | ¥7,035.00 |
| 5,000 | ¥3.29534 | ¥16,476.70 |
| 10,000 | ¥3.15693 | ¥31,569.30 |
| 25,000 | ¥3.00612 | ¥75,153.00 |

