Optoisolator Transistor with Base Output 3550Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4N35S

DigiKey Part Number
160-1305-5-ND
Manufacturer
Manufacturer Product Number
4N35S
Description
OPTOISO 3.55KV TRANS W/BASE 6SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 3550Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
30V
Manufacturer
Lite-On Inc.
Current - Output / Channel
100mA
Series
Voltage - Forward (Vf) (Typ)
1.2V
Packaging
Tube
Current - DC Forward (If) (Max)
60 mA
Part Status
Active
Vce Saturation (Max)
300mV
Number of Channels
1
Operating Temperature
-55°C ~ 100°C
Voltage - Isolation
3550Vrms
Mounting Type
Surface Mount
Current Transfer Ratio (Min)
100% @ 10mA
Package / Case
6-SMD, Gull Wing
Rise / Fall Time (Typ)
3µs, 3µs
Supplier Device Package
6-SMD
Input Type
DC
Base Product Number
Output Type
Transistor with Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4N35-300EBroadcom Limited17,515516-1730-5-ND¥0.39677Parametric Equivalent
In-Stock: 15,376
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
65¥1.97846¥128.60
130¥1.80162¥234.21
195¥1.71041¥333.53
325¥1.60668¥522.17
455¥1.54457¥702.78
650¥1.48402¥964.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.