
LSH-3555N-051-T2-29 | |
|---|---|
DigiKey Part Number | 5149-LSH-3555N-051-T2-29-ND |
Manufacturer | |
Manufacturer Product Number | LSH-3555N-051-T2-29 |
Description | CONN JACK STEREO 3.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
Category | Mounting Type Through Hole, Right Angle |
Mfr | Termination Solder |
Packaging Tray | Shielding Unshielded |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Connector Type Phone Jack | Voltage - Rated 12VDC |
Gender Female | Current Rating (Amps) 1 A |
Signal Lines Stereo (3 Conductor, TRS) | Mating Length/Depth 0.551" (14.00mm) |
Industry Recognized Mating Diameter | Contact Material - Plating Tin |
Actual Diameter 0.142" (3.60mm) | Body Color Black |
Number of Positions/Contacts 3 Conductors, 5 Contacts | Housing Material Polybutylene Terephthalate (PBT) |
Internal Switch(s) Two Switches | Contact Material Brass |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSH-3555F-051-T2-29 | Linkplex | 397 | 5149-LSH-3555F-051-T2-29-ND | ¥10.25000 | Parametric Equivalent |
| LSH-3645-051-T2-29 | Linkplex | 396 | 5149-LSH-3645-051-T2-29-ND | ¥9.91000 | Parametric Equivalent |
| 54-00299 | Tensility International Corp | 6,841 | 839-54-00299CT-ND | ¥7.86000 | Parametric Equivalent |
| SJ1-3525NG | Same Sky (Formerly CUI Devices) | 19,271 | CP1-3525NG-ND | ¥9.18000 | Parametric Equivalent |
| SJ1-3525NG-GR | Same Sky (Formerly CUI Devices) | 10,481 | CP1-3525NG-GR-ND | ¥7.53000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.56000 | ¥12.56 |
| 10 | ¥10.67000 | ¥106.70 |
| 25 | ¥10.00240 | ¥250.06 |
| 50 | ¥9.52220 | ¥476.11 |
| 100 | ¥9.06680 | ¥906.68 |
| 400 | ¥8.22148 | ¥3,288.59 |
| 800 | ¥7.82893 | ¥6,263.14 |
| 1,200 | ¥7.60816 | ¥9,129.79 |
| 2,800 | ¥7.16681 | ¥20,067.07 |

