DC Motor Standard 4000 RPM 30W 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Motor Standard 4000 RPM 30W 24VDC
Basics of Brushless DC Motors - Another Teaching Moment

BL17E19-01-RO

DigiKey Part Number
2090-BL17E19-01-RO-ND
Manufacturer
Manufacturer Product Number
BL17E19-01-RO
Description
BLDC MOTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
DC Motor Standard 4000 RPM 30W 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
30W
Manufacturer
Lin Engineering
Size / Dimension
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
Series
Diameter - Shaft
0.197" (5.00mm)
Packaging
Bulk
Length - Shaft and Bearing
0.791" (20.10mm)
Part Status
Active
Mounting Hole Spacing
1.220" (31.00mm)
Type
DC Motor
Termination Style
Wire Leads with Connector
Function
Standard
Torque - Max Momentary (oz-in / mNm)
20.39 / 144
Voltage - Rated
24VDC
Operating Temperature
-20°C ~ 50°C
RPM
4000 RPM
Approval Agency
CE
Torque - Rated (oz-in / mNm)
10.2 / 72.03
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥964.39000¥964.39
5¥886.27200¥4,431.36
16¥833.79500¥13,340.72
32¥804.01281¥25,728.41
64¥775.29031¥49,618.58
112¥770.78250¥86,327.64
Manufacturers Standard Package