
UNITE7002 | |
|---|---|
DigiKey Part Number | 1434-1004-ND |
Manufacturer | |
Manufacturer Product Number | UNITE7002 |
Description | DESIGN KIT FOR LMS7002M |
Customer Reference | |
Detailed Description | LMS7002M - Transceiver 100kHz ~ 3.8GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 100kHz ~ 3.8GHz |
Manufacturer Lime Microsystems Ltd | Contents Board(s), Cable(s) |
Packaging Bulk | Utilized IC / Part LMS7002M |
Part Status Obsolete | RF Frequency 100kHz ~ 3.8GHz |
Type Transceiver | Function Transceiver |


