
Category | Orientation G |
Mfr | Contact Finish - Mating Gold |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Insert Only, Requires Shell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 10A |
Number of Positions 2 | Insert Material Polyetheretherketone (PEEK) |
Shell Size - Insert M02 | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Termination Crimp | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥109.75100 | ¥1,097.51 |

