4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHG.0B.304.CLLD56Z

DigiKey Part Number
PHG.0B.304.CLLD56Z-ND
Manufacturer
Manufacturer Product Number
PHG.0B.304.CLLD56Z
Description
CONN RCPT FMALE 4P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Silver
Series
Ingress Protection
IP50 - Dust Protected
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
4
Current Rating (Amps)
7A
Shell Size - Insert
304
Cable Opening
0.209" ~ 0.220" (5.30mm ~ 5.60mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 250°C
Termination
Solder Cup
Backshell Material, Plating
Brass, Chrome
Fastening Type
Push-Pull
Contact Material
Bronze
Orientation
G
Contact Finish Thickness - Mating
59.0µin (1.50µm)
Primary Material
Metal
Insert Material
Polyetheretherketone (PEEK)
Shell Material
Brass
Base Product Number
Shell Finish
Chrome
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥297.14000¥297.14
10¥252.53300¥2,525.33
30¥233.69900¥7,010.97
50¥225.43020¥11,271.51
100¥214.68000¥21,468.00
250¥201.25600¥50,314.00
Manufacturers Standard Package