
PHG.0B.304.CLLD42Z | |
|---|---|
DigiKey Part Number | PHG.0B.304.CLLD42Z-ND |
Manufacturer | |
Manufacturer Product Number | PHG.0B.304.CLLD42Z |
Description | CONN RCPT FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PHG.0B.304.CLLD42Z Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 7A |
Shell Size - Insert 304 | Cable Opening 0.126" ~ 0.165" (3.20mm ~ 4.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Bronze |
Orientation G | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥303.76000 | ¥303.76 |
| 10 | ¥258.20600 | ¥2,582.06 |
| 30 | ¥238.94767 | ¥7,168.43 |
| 50 | ¥230.49480 | ¥11,524.74 |
| 100 | ¥219.50310 | ¥21,950.31 |
| 250 | ¥205.77736 | ¥51,444.34 |


