
PFG.0B.305.CYZZ | |
|---|---|
DigiKey Part Number | PFG.0B.305.CYZZ-ND |
Manufacturer | |
Manufacturer Product Number | PFG.0B.305.CYZZ |
Description | CONN RCP HSG FMAL 5P INLN PNL MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount Backshell |
Datasheet | Datasheet |
EDA/CAD Models | PFG.0B.305.CYZZ Models |
Category | Fastening Type Push-Pull, Detent Lock |
Manufacturer LEMO | Orientation G |
Series | Shell Material Brass |
Packaging Bulk | Shell Finish Chrome |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP50 - Dust Protected |
Type For Female Sockets | Features Backshell |
Number of Positions 5 | Shielding Shielded |
Shell Size - Insert 305 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyetheretherketone (PEEK) |
Contact Size 0.7mm | Contact Shape Circular |
Mounting Type Free Hanging (In-Line); Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥318.01000 | ¥318.01 |
| 10 | ¥270.24100 | ¥2,702.41 |
| 25 | ¥253.32760 | ¥6,333.19 |
| 50 | ¥241.23900 | ¥12,061.95 |
| 100 | ¥229.73440 | ¥22,973.44 |
| 250 | ¥215.36948 | ¥53,842.37 |









